Add To Favorites
Product Overview
Digi-Key Part Number MAX797ESE+-ND
Quantity Available 315
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX797ESE+

Description IC REG CTRLR MULT TOP 16SOIC
Expanded Description Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Boost, Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 5 V ~ 30 V
Frequency - Switching 150kHz, 300kHz
Duty Cycle (Max) 96%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Pulse Skipping, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

05:23:43 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 121,24000 121,24
10 115,17800 1.151,78
25 83,93000 2.098,25
50 79,73280 3.986,64
100 55,93000 5.593,00
250 55,51364 13.878,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX797ESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 37,09975
Send Feedback