Add To Favorites
Product Overview
Digi-Key Part Number MAX793TESE+-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX793TESE+

Description IC MPU SUPERVISORY CIRC 16SOIC
Expanded Description Supervisor Open Drain, Push-Pull Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.075V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

19:05:05 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 112,91000 112,91
10 107,24000 1.072,40
25 78,19000 1.954,75
50 74,27000 3.713,50
100 52,08000 5.208,00
250 51,66000 12.915,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX793TESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 43,35408
Send Feedback