Add To Favorites
Product Overview
Digi-Key Part Number MAX793SESE+-ND
Quantity Available 93
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX793SESE+

Description IC SUPERVISOR MPU 16-SOIC
Expanded Description Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

02:26:13 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 169,98000 169,98
10 161,44500 1.614,45
25 117,66440 2.941,61
50 111,81300 5.590,65
100 78,46650 7.846,65
250 77,83256 19.458,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX793SESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 65,98808
Send Feedback