Add To Favorites
Product Overview
Digi-Key Part Number MAX765CPA+-ND
Quantity Available 227
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

MAX765CPA+

Description IC REG BCK BST INV ADJ/-12V 8DIP
Expanded Description Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-12V) 1 Output 120mA 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -1V (-12V)
Voltage - Output (Max) -16V
Current - Output 120mA
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
For Use With
Additional Resources
Standard Package ? 50

21:07:13 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,80000 47,80
10 45,40200 454,02
25 31,86600 796,65
50 30,24460 1.512,23
100 23,05350 2.305,35
250 21,92552 5.481,38
500 20,30400 10.152,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback