Add To Favorites
Product Overview
Digi-Key Part Number MAX757CPA+-ND
Quantity Available 145
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX757CPA+

Description IC REG BOOST ADJ 8DIP
Expanded Description Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 7V (Switch)
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) 5.5V
Current - Output -
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

22:28:46 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,28000 38,28
10 36,37800 363,78
25 25,52120 638,03
50 24,25200 1.212,60
100 18,47100 1.847,10
250 17,55452 4.388,63
500 16,28564 8.142,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback