Add To Favorites
Product Overview
Digi-Key Part Number MAX7491EEE+-ND
Quantity Available 451
Can ship immediately

Factory Stock ?: 4.200
Manufacturer

Manufacturer Part Number

MAX7491EEE+

Description IC FILTER SW CAP DUAL 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Universal Switched Capacitor
Frequency - Cutoff or Center 40kHz
Number of Filters 2
Filter Order 2nd
Voltage - Supply 2.7 V ~ 3.6 V
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

13:17:00 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,53000 40,53
10 39,00400 390,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7491EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 32,13000
Send Feedback