Add To Favorites
Product Overview
Digi-Key Part Number MAX743CPE+-ND
Quantity Available 118
Can ship immediately

Factory Stock ?: 4.650
Manufacturer

Manufacturer Part Number

MAX743CPE+

Description IC REG BCK BST INV PROG 2A 16DIP
Expanded Description Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Programmable ±12V, ±15V 2 Output 2A (Switch) 16-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX743
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1173 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive and Negative (Dual Rail)
Topology Boost, Buck-Boost
Output Type Programmable
Number of Outputs 2
Voltage - Input (Min) 4.2V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) ±12V, ±15V
Voltage - Output (Max) -
Current - Output 2A (Switch)
Frequency - Switching 200kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

15:59:15 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 79,38000 79,38
10 75,41100 754,11
25 70,28000 1.757,00
50 68,00920 3.400,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback