Add To Favorites
Product Overview
Digi-Key Part Number MAX735CPA+-ND
Quantity Available 119
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MAX735CPA+

Description IC REG BUCK BOOST INV -5V 8DIP
Expanded Description Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 275mA 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 6.2V
Voltage - Output (Min/Fixed) -5V
Voltage - Output (Max) -
Current - Output 275mA
Frequency - Switching 160kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

04:03:04 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,70000 38,70
10 36,80100 368,01
25 25,80320 645,08
50 24,53400 1.226,70
100 18,68250 1.868,25
250 17,76600 4.441,50
500 16,42650 8.213,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback