Add To Favorites
Product Overview
Digi-Key Part Number MAX734CSA+-ND
Quantity Available 421
Can ship immediately

Factory Stock ?: 1.100
Manufacturer

Manufacturer Part Number

MAX734CSA+

Description IC PROG SUPP FLASH MEM 12V 8SOIC
Expanded Description - Converter, Flash Memory Voltage Regulator IC 1 Output 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX734
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1173 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Converter, Flash Memory
Voltage - Input 3 V ~ 12 V
Number of Outputs 1
Voltage - Output 12V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

03:20:07 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,59000 37,59
10 35,70000 357,00
25 25,06000 626,50
50 23,80000 1.190,00
100 18,13000 1.813,00
250 17,22000 4.305,00
500 15,96000 7.980,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX734CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15,96011
Send Feedback