Add To Favorites
Product Overview
Digi-Key Part Number MAX7349AEG+-ND
Quantity Available 1.750
Can ship immediately

Factory Stock ?: 10.900
Manufacturer

Manufacturer Part Number

MAX7349AEG+

Description IC CNTRL SW SOUND 24-QSOP
Expanded Description Sound Cards, Players, Recorders Interface 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Sound Cards, Players, Recorders
Interface I²C
Voltage - Supply 2.4 V ~ 3.6 V
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 50

02:24:05 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,11000 24,11
10 22,91300 229,13
25 18,89400 472,35
50 17,97760 898,88
250 17,41352 4.353,38
500 15,43964 7.719,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7349AEG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,87561
Send Feedback