Add To Favorites
Product Overview
Digi-Key Part Number MAX7324AEG+-ND
Quantity Available 198
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX7324AEG+

Description IC I/O EXPANDER I2C 8B 24QSOP
Expanded Description I/O Expander 8 I²C 400kHz 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 8
Interface I²C
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 20mA
Frequency - Clock 400kHz
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

05:23:20 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,49000 22,49
10 21,36200 213,62
25 17,62520 440,63
50 16,77900 838,95
250 16,21500 4.053,75
500 14,38200 7.191,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7324AEG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 13,81811
Send Feedback