Add To Favorites
Product Overview
Digi-Key Part Number MAX7322ATE+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX7322ATE+

Description IC I/O EXPANDER I2C 4B 16TQFN
Expanded Description I/O Expander 4 (Input Only) I²C 400kHz 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 4 (Input Only)
Interface I²C
Interrupt Output Yes
Features POR
Output Type -
Current - Output Source/Sink 20mA
Frequency - Clock 400kHz
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

09:10:21 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,49000 21,49
10 20,41900 204,19
25 16,87000 421,75
50 16,02720 801,36
250 15,49436 3.873,59
500 13,75164 6.875,82
1.000 13,19472 13.194,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7322ATE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 13,19472
Send Feedback