Add To Favorites
Product Overview
Digi-Key Part Number MAX7318ATG+-ND
Quantity Available 2.835
Can ship immediately

Factory Stock ?: 750
Manufacturer

Manufacturer Part Number

MAX7318ATG+

Description IC I/O EXPANDER I2C 16B 24TQFN
Expanded Description I/O Expander 16 I²C, SMBus 400kHz 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 31mA, 43mA
Frequency - Clock 400kHz
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

20:10:23 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,00000 27,00
10 25,66200 256,62
25 21,15000 528,75
50 20,09260 1.004,63
250 19,45800 4.864,50
500 17,27264 8.636,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7318ATG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 16,56750
Send Feedback