Add To Favorites
Product Overview
Digi-Key Part Number MAX7315ATE+-ND
Quantity Available 972
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

MAX7315ATE+

Description IC I/O EXPANDER I2C 8B 16TQFN
Expanded Description I/O Expander 8 I²C, SMBus 400kHz 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output Yes
Features PWM
Output Type Open Drain
Current - Output Source/Sink 50mA
Frequency - Clock 400kHz
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

10:23:44 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,34000 17,34
10 16,49700 164,97
25 13,53600 338,40
50 12,83100 641,55
250 12,47852 3.119,63
500 11,06850 5.534,25
1.000 10,64557 10.645,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7315ATE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,64558
Send Feedback