Add To Favorites
Product Overview
Digi-Key Part Number MAX7310AUE+TCT-ND
Quantity Available 3.329
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX7310AUE+T

Description IC I/O EXPANDER I2C 8B 16TSSOP
Expanded Description I/O Expander 8 I²C, SMBus 400kHz 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output No
Features POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 18mA, 30mA
Frequency - Clock 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
  • EN6347QA - Altera | 544-3085-1-ND DigiKey Electronics
  • EN6347QA
  • Altera
  • DC/DC CONVERTER 0.6-6.24V 25W
  • Unit Price 76,30000
  • 544-3085-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX7310AUE+TCT

19:37:52 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,11000 33,11
10 31,24100 312,41
25 24,99000 624,75
50 23,74120 1.187,06
100 21,86660 2.186,66
250 20,74184 5.185,46
500 19,99214 9.996,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX7310AUE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.098 - Immediate
  • Unit Price: 24,43000
  • Tape & Reel (TR) ? : MAX7310AUE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 14,99400
  • Digi-Reel® ? : MAX7310AUE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.329 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback