Add To Favorites
Product Overview
Digi-Key Part Number MAX7301ATL+CT-ND
Quantity Available 1.471
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX7301ATL+T

Description IC I/O EXPANDER SPI 28B 40TQFN
Expanded Description I/O Expander 28 SPI 26MHz 40-TQFN-EP (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 28
Interface SPI
Interrupt Output Yes
Features -
Output Type Push-Pull
Current - Output Source/Sink 4.5mA, 10mA
Clock Frequency 26MHz
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX7301ATL+CT

17:07:06 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 60,55000 60,55
10 57,12000 571,20
25 45,71000 1.142,75
50 43,40000 2.170,00
100 39,97000 3.997,00
250 37,94000 9.485,00
500 36,54014 18.270,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX7301ATL+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.211 - Immediate
  • Unit Price: 44,59000
  • Tape & Reel (TR) ? : MAX7301ATL+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 27,44022
  • Digi-Reel® ? : MAX7301ATL+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.471 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback