Add To Favorites
Product Overview
Digi-Key Part Number MAX7232BFIQH+D-ND
Quantity Available 85
Can ship immediately

Factory Stock ?: 364
Manufacturer

Manufacturer Part Number

MAX7232BFIQH+D

Description IC DRVR DECODE 8DIG 44-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LCD
Configuration 7 Segment + 2 Annunciators
Interface 3-Wire Serial
Digits or Characters 10 Digits
Current - Supply 30µA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Additional Resources
Standard Package ? 28
Other Names MAX7232BFIQHD

13:56:36 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 64,16000 64,16
10 60,91200 609,12
25 50,19600 1.254,90
50 47,65800 2.382,90
250 46,24828 11.562,07
500 41,10164 20.550,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7232BFIQH+TD-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 3.500 - Factory Stock ?
  • Unit Price: 41,10164
Send Feedback