Add To Favorites
Product Overview
Digi-Key Part Number MAX711ESE+-ND
Quantity Available 172
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

MAX711ESE+

Description IC REG BCK BOOST ADJ 1.1A 16SOIC
Expanded Description Buck, Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.1A (Switch) 16-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive
Topology Buck, Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 11V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) 5.5V
Current - Output 1.1A (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

08:18:18 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 60,27000 60,27
10 57,26000 572,60
25 40,18000 1.004,50
50 38,17100 1.908,55
100 29,12000 2.912,00
250 27,66400 6.916,00
500 25,61482 12.807,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX711ESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 25,18992
Send Feedback