Add To Favorites
Product Overview
Digi-Key Part Number MAX709RCSA+-ND
Quantity Available 227
Can ship immediately

Factory Stock ?: 66.500
Manufacturer

Manufacturer Part Number

MAX709RCSA+

Description IC PS MONITR W/2.63V RESET 8SOIC
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

10:40:26 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,83000 25,83
10 24,57000 245,70
25 17,85000 446,25
50 16,94000 847,00
100 11,90000 1.190,00
250 11,76000 2.940,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback