Add To Favorites
Product Overview
Digi-Key Part Number MAX708CSA+-ND
Quantity Available 1.174
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

MAX708CSA+

Description IC MPU SUPERVISORY CIRCUIT 8SOIC
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

18:39:04 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,22000 31,22
10 29,65900 296,59
25 21,63000 540,75
50 20,54780 1.027,39
100 14,42000 1.442,00
250 14,28000 3.570,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX708CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 72.500 - Factory Stock ?
  • Unit Price: 18,59273
Send Feedback