Add To Favorites
Product Overview
Digi-Key Part Number MAX706SEUA+-ND
Quantity Available 77
Can ship immediately

Factory Stock ?: 8.900
Manufacturer

Manufacturer Part Number

MAX706SEUA+

Description IC MPU SUPERVISOR 3V 8-MSOP
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

07:32:09 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 66,85000 66,85
10 63,51100 635,11
25 46,27000 1.156,75
50 43,95720 2.197,86
100 30,87000 3.087,00
250 30,61268 7.653,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX706SEUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 30,67344
Send Feedback