Add To Favorites
Product Overview
Digi-Key Part Number MAX7057ASE+-ND
Quantity Available 212
Can ship immediately

Factory Stock ?: 10.850
Manufacturer

Manufacturer Part Number

MAX7057ASE+

Description IC TRANSMITTER ASK/FSK 16-SOIC
Expanded Description RF Transmitter ASK, FSK 300MHz ~ 450MHz 17dBm 100 kbps PCB, Surface Mount Antenna 16-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Frequency 300MHz ~ 450MHz
Applications Home Automation, Security
Modulation or Protocol ASK, FSK
Data Rate (Max) 100 kbps
Power - Output 17dBm
Current - Transmitting 12.4mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

15:41:32 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,00000 16,00
10 15,22800 152,28
25 12,54920 313,73
50 11,91460 595,73
250 11,56200 2.890,50
500 10,22250 5.111,25
1.000 9,87007 9.870,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7057ASE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,43408
Send Feedback