Add To Favorites
Product Overview
Digi-Key Part Number MAX701ESA+-ND
Quantity Available 157
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX701ESA+

Description IC PWR-SUP MONITOR W/RESET 8SOIC
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 200 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

05:11:11 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 50,20000 50,20
10 47,65800 476,58
25 34,75640 868,91
50 32,99400 1.649,70
100 23,19450 2.319,45
250 22,98300 5.745,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX701ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 17,55464
Send Feedback