Add To Favorites
Product Overview
Digi-Key Part Number MAX700CSA+-ND
Quantity Available 502
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

MAX700CSA+

Description IC PWR-SUP MONITOR W/RESET 8SOIC
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 200 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

09:22:07 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 60,42000 60,42
10 57,38700 573,87
25 41,80640 1.045,16
50 39,69160 1.984,58
100 27,91800 2.791,80
250 27,70652 6.926,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX700CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 23,47661
Send Feedback