Add To Favorites
Product Overview
Digi-Key Part Number MAX697EWE+-ND
Quantity Available 235
Can ship immediately

Factory Stock ?: 276
Manufacturer

Manufacturer Part Number

MAX697EWE+

Description IC SUPERVISOR MPU 16-SOIC
Expanded Description Supervisor Push-Pull, Push-Pull Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX696
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 35 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 46

18:44:48 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 148,40000 148,40
10 140,98000 1.409,80
25 102,76000 2.569,00
50 97,65000 4.882,50
100 68,46070 6.846,07
250 67,90028 16.975,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX697EWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 45,01014
Send Feedback