Add To Favorites
Product Overview
Digi-Key Part Number MAX6959AAEE+-ND
Quantity Available 2.236
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6959AAEE+

Description IC DRVR DSPL LED 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment + 2 Annunciators
Interface SMBus (2-Wire/I²C)
Digits or Characters 4 Digits
Current - Supply 5.9mA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

15:30:40 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 73,92000 73,92
10 70,22400 702,24
25 57,89000 1.447,25
50 54,99620 2.749,81
250 53,26664 13.316,66
500 47,30292 23.651,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6959AAEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 45,41040
Send Feedback