Add To Favorites
Product Overview
Digi-Key Part Number MAX6956ATL+-ND
Quantity Available 183
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6956ATL+

Description IC DRVR DSPL LED 40-TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration -
Interface I²C
Digits or Characters -
Current - Supply 180µA
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (6x6)
 
Additional Resources
Standard Package ? 50

14:49:07 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 58,66000 58,66
10 55,72700 557,27
25 45,99000 1.149,75
50 43,68980 2.184,49
250 42,29400 10.573,50
500 37,57432 18.787,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6956ATL+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 45.000 - Factory Stock ?
  • Unit Price: 36,07128
Send Feedback