Add To Favorites
Product Overview
Digi-Key Part Number MAX6956AAI+-ND
Quantity Available 265
Can ship immediately

Factory Stock ?: 736
Manufacturer

Manufacturer Part Number

MAX6956AAI+

Description IC DRIVER LED PORT 20/28 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration -
Interface I²C
Digits or Characters -
Current - Supply 180µA
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price 30,10000
  • AS1115-BSSTCT-ND
Additional Resources
Standard Package ? 46

23:30:07 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,22000 45,22
10 42,98000 429,80
25 35,42000 885,50
50 33,67000 1.683,50
250 32,62028 8.155,07
500 28,91000 14.455,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6956AAI+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 27,79018
Send Feedback