Add To Favorites
Product Overview
Digi-Key Part Number MAX6953EAX+-ND
Quantity Available 169
Can ship immediately

Factory Stock ?: 2.520
Manufacturer

Manufacturer Part Number

MAX6953EAX+

Description IC DRVR DSPL LED 36-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 5 x 7 (Matrix)
Interface I²C
Digits or Characters 4 Digits
Current - Supply 12mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-BSOP (0.295", 7.50mm Width)
Supplier Device Package 36-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30

05:18:29 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 150,50000 150,50
10 142,97500 1.429,75
25 117,88000 2.947,00
50 111,98600 5.599,30
250 108,52884 27.132,21
500 96,39000 48.195,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6953EAX+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 92,53440
Send Feedback