Add To Favorites
Product Overview
Digi-Key Part Number MAX6934AQH+D-ND
Quantity Available 0

Factory Stock ?: 17.612
Manufacturer

Manufacturer Part Number

MAX6934AQH+D

Description IC DRVR VFD TUBE SRL 44PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type Vacuum Fluorescent (VF)
Configuration -
Interface 4-Wire Serial
Digits or Characters -
Current - Supply 2mA
Voltage - Supply 8 V ~ 76 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Additional Resources
Standard Package ? 28
Other Names MAX6934AQHD

04:36:53 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 61,48000 61,48
10 58,37400 583,74
25 48,15160 1.203,79
50 45,75460 2.287,73
250 44,34480 11.086,20
500 39,33928 19.669,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6934AQH+TD-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback