Add To Favorites
Product Overview
Digi-Key Part Number MAX6920AWP+-ND
Quantity Available 164
Can ship immediately

Factory Stock ?: 144
Manufacturer

Manufacturer Part Number

MAX6920AWP+

Description IC DRVR VFD TUBE SRL 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type Vacuum Fluorescent (VF)
Configuration -
Interface 4-Wire Serial
Digits or Characters -
Current - Supply 1mA
Voltage - Supply 8 V ~ 76 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 36

03:39:17 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,94000 30,94
10 29,39300 293,93
25 24,22000 605,50
50 23,00900 1.150,45
250 22,27764 5.569,41
500 19,81350 9.906,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6920AWP+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 19,02096
Send Feedback