Add To Favorites
Product Overview
Digi-Key Part Number MAX691AEPE+-ND
Quantity Available 204
Can ship immediately

Factory Stock ?: 1.375
Manufacturer

Manufacturer Part Number

MAX691AEPE+

Description IC SUPERVISOR MPU 16-DIP
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

22:25:58 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 98,28000 98,28
10 93,36600 933,66
25 68,04000 1.701,00
50 64,63800 3.231,90
100 45,36000 4.536,00
250 44,98200 11.245,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback