Add To Favorites
Product Overview
Digi-Key Part Number MAX691ACWE+-ND
Quantity Available 976
Can ship immediately

Factory Stock ?: 368
Manufacturer

Manufacturer Part Number

MAX691ACWE+

Description IC MPU SUPERVISOR CIRCUIT 16SOIC
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

15:04:16 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 81,08000 81,08
10 76,98600 769,86
25 56,11800 1.402,95
50 53,29800 2.664,90
100 37,43550 3.743,55
250 37,15352 9.288,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX691ACWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 23,75857
Send Feedback