Add To Favorites
Product Overview
Digi-Key Part Number MAX691ACPE+-ND
Quantity Available 118
Can ship immediately

Factory Stock ?: 26.675
Manufacturer

Manufacturer Part Number

MAX691ACPE+

Description IC MPU SUPERVISORY CIRCUIT 16DIP
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

03:04:00 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 77,90000 77,90
10 74,02500 740,25
25 53,93240 1.348,31
50 51,25360 2.562,68
100 35,95500 3.595,50
250 35,67300 8.918,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback