Add To Favorites
Product Overview
Digi-Key Part Number MAX6746KA26+TCT-ND
Quantity Available 2.359
Can ship immediately

Factory Stock ?: 52.500
Manufacturer

Manufacturer Part Number

MAX6746KA26+T

Description IC RESET MPU W/ADJ RESET SOT23-8
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.625V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names MAX6746KA26+TCT

21:54:04 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,11000 26,11
10 24,64000 246,40
25 19,74000 493,50
50 18,69000 934,50
100 17,22000 1.722,00
250 16,38000 4.095,00
500 15,75000 7.875,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6746KA26+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 52.500 - Factory Stock ?
  • Unit Price: 11,83006
  • Digi-Reel® ? : MAX6746KA26+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.359 - Immediate
    52.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback