Add To Favorites
Product Overview
Digi-Key Part Number MAX6730UTSD3+TCT-ND
Quantity Available 5.662
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX6730UTSD3+T

Description IC SUPERVISOR MPU W/WD SOT23-6
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6730-35
Part Numbering System
Mfg Application Notes Supervisors in Multivoltage Systems
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX6730UTSD3+TCT

22:50:47 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,84000 22,84
10 21,57300 215,73
25 17,27240 431,81
50 16,42660 821,33
100 15,08700 1.508,70
250 14,31152 3.577,88
500 13,81800 6.909,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6730UTSD3+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 10,36358
  • Digi-Reel® ? : MAX6730UTSD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.662 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback