Add To Favorites
Product Overview
Digi-Key Part Number MAX6693UP9A+-ND
Quantity Available 149
Can ship immediately

Factory Stock ?: 592
Manufacturer

Manufacturer Part Number

MAX6693UP9A+

Description SENSOR TEMPERATURE SMBUS 20TSSOP
Expanded Description Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -40°C ~ 125°C
Output Type SMBus
Voltage - Supply 3 V ~ 3.6 V
Resolution 11 b (Local), 8 b (Remote)
Features One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±2.5°C (±3°C)
Test Condition 60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 74

15:59:45 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,97000 46,97
10 44,59000 445,90
25 36,75000 918,75
50 34,93000 1.746,50
250 33,88028 8.470,07
500 30,10014 15.050,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6693UP9A+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 28,87416
Send Feedback