Add To Favorites
Product Overview
Digi-Key Part Number MAX6691MUB+-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6691MUB+

Description IC TEMP-TO-PULSE WIDTH 10-UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Temperature Sensor
Input Type Logic
Output Type Voltage
Interface 1-Wire®
Current - Supply 600µA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

15:40:45 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,67000 47,67
10 45,29000 452,90
25 37,31000 932,75
50 35,42000 1.771,00
250 34,37028 8.592,57
500 30,52014 15.260,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6691MUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 29,33014
Send Feedback