Add To Favorites
Product Overview
Digi-Key Part Number MAX666CSA+-ND
Quantity Available 298
Can ship immediately

Factory Stock ?: 1.300
Manufacturer

Manufacturer Part Number

MAX666CSA+

Description IC REG LDO 5V/ADJ 40MA 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.3 V ~ 16 V 40mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 5V, 1.3 V ~ 16 V
Current - Output 40mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2 V ~ 16.5 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

19:13:24 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,23000 34,23
10 32,52200 325,22
25 22,82000 570,50
50 21,67900 1.083,95
100 16,52000 1.652,00
250 15,69400 3.923,50
500 14,54782 7.273,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX666CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,56560
Send Feedback