Add To Favorites
Product Overview
Digi-Key Part Number MAX6662MSA+-ND
Quantity Available 207
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX6662MSA+

Description SENSOR TEMPERATURE SPI 8SOIC
Expanded Description Temperature Sensor Digital, Remote 12 b 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6662
Mfg Application Notes Thermal Management Handbook
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Remote
Sensing Temperature - Local -
Sensing Temperature - Remote -55°C ~ 150°C
Output Type SPI
Voltage - Supply 3 V ~ 5.5 V
Resolution 12 b
Features Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C (±4°C)
Test Condition 30°C ~ 50°C (-55°C ~ 150°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
  • EPCS16SI8N - Altera | 544-2567-5-ND DigiKey Electronics
  • EPCS16SI8N
  • Altera
  • IC CONFIG DEVICE 16MBIT 8SOIC
  • Unit Price 119,57000
  • 544-2567-5-ND
Additional Resources
Standard Package ? 100

13:05:21 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,05000 18,05
10 17,13200 171,32
25 14,10000 352,50
50 13,39500 669,75
250 12,97200 3.243,00
500 11,49150 5.745,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6662MSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,06858
Send Feedback