Add To Favorites
Product Overview
Digi-Key Part Number MAX660CPA+-ND
Quantity Available 397
Can ship immediately

Factory Stock ?: 15.400
Manufacturer

Manufacturer Part Number

MAX660CPA+

Description IC REG SWTCHD CAP INV RATIO 8DIP
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 100mA
Frequency - Switching 10kHz, 80kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

14:25:25 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 55,02000 55,02
10 52,29000 522,90
25 36,68000 917,00
50 34,86000 1.743,00
100 26,53000 2.653,00
250 25,20000 6.300,00
500 23,38014 11.690,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback