Add To Favorites
Product Overview
Digi-Key Part Number MAX653CSA+-ND
Quantity Available 322
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX653CSA+

Description IC REG BUCK ADJ/3V 225MA 8SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable (Fixed) 1.3V (3V) 1 Output 225mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 11.5V
Voltage - Output (Min/Fixed) 1.3V (3V)
Voltage - Output (Max) 11.5V
Current - Output 225mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

10:17:39 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,96000 13,96
10 13,25400 132,54
25 12,33760 308,44
50 11,98500 599,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX653CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,49156
Send Feedback