Add To Favorites
Product Overview
Digi-Key Part Number MAX6520EUR+TCT-ND
Quantity Available 1.054
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

MAX6520EUR+T

Description IC VREF SERIES 1.2V SOT23-3
Expanded Description Series Voltage Reference IC ±1% 400µA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 400µA
Tolerance ±1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 10µVp-p
Noise - 10Hz to 10kHz 400µVrms
Voltage - Input 2.4 V ~ 11 V
Current - Supply 70µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6520EUR+TCT

12:52:49 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,05000 23,05
10 21,78500 217,85
25 17,41360 435,34
50 16,49700 824,85
100 15,22800 1.522,80
250 14,45252 3.613,13
500 13,88850 6.944,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6520EUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 10,43408
  • Digi-Reel® ? : MAX6520EUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.054 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback