Add To Favorites
Product Overview
Digi-Key Part Number MAX6466XR16+TCT-ND
Quantity Available 3.934
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX6466XR16+T

Description IC VOLT DETECTOR LP SC70-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 1.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
You May Also Be Interested In
  • EP5388QI - Altera | 544-2875-1-ND DigiKey Electronics
  • EP5388QI
  • Altera
  • DC/DC CONVERTER 0.6-5V 4W
  • Unit Price 26,37000
  • 544-2875-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6466XR16+TCT

16:34:41 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,15000 21,15
10 19,95200 199,52
25 15,93320 398,33
50 15,15760 757,88
100 13,95900 1.395,90
250 13,25400 3.313,50
500 12,76050 6.380,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6466XR16+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 9,58803
  • Digi-Reel® ? : MAX6466XR16+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.934 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback