Add To Favorites
Product Overview
Digi-Key Part Number MAX641ACPA+-ND
Quantity Available 106
Can ship immediately

Factory Stock ?: 1.400
Manufacturer

Manufacturer Part Number

MAX641ACPA+

Description IC REG BOOST ADJ/5V 0.45A 8DIP
Expanded Description Boost Switching Regulator IC Positive Adjustable (Fixed) 1.31V (5V) 1 Output 450mA (Switch) 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.31V (5V)
Voltage - Output (Max) 18V (Switch)
Current - Output 450mA (Switch)
Frequency - Switching 45kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

16:55:09 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 54,39000 54,39
10 51,66000 516,60
25 36,26000 906,50
50 34,44000 1.722,00
100 26,25000 2.625,00
250 24,92000 6.230,00
500 23,10000 11.550,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback