Add To Favorites
Product Overview
Digi-Key Part Number MAX635ACSA+-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

MAX635ACSA+

Description IC REG BUCK INV ADJ/-5V 8SOIC
Expanded Description Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-5V) 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Negative
Topology Buck
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) -1.31V (-5V)
Voltage - Output (Max) -5V
Current - Output 500mA
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

05:28:04 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 56,68000 56,68
10 53,86200 538,62
25 37,78800 944,70
50 35,88460 1.794,23
100 27,35400 2.735,40
250 26,01452 6.503,63
500 24,11100 12.055,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX635ACSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 23,75861
Send Feedback