Add To Favorites
Product Overview
Digi-Key Part Number MAX6328XR31+TCT-ND
Quantity Available 3.797
Can ship immediately

Factory Stock ?: 37.500
Manufacturer

Manufacturer Part Number

MAX6328XR31+T

Description IC MPU/RESET CIRC 3.08V SC70-3
Expanded Description Supervisor Open Drain or Open Collector Channel SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6326-28,46-48
Part Numbering System
Mfg Application Notes Choosing Supervisor Outputs
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Catalog Page 1176 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6328XR31+TCT

03:35:30 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,01000 17,01
10 16,10000 161,00
25 12,88000 322,00
50 12,18000 609,00
100 11,27000 1.127,00
250 10,64000 2.660,00
500 10,29000 5.145,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6328XR31+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    37.500 - Factory Stock ?
  • Unit Price: 7,71120
  • Digi-Reel® ? : MAX6328XR31+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.797 - Immediate
    37.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback