Add To Favorites
Product Overview
Digi-Key Part Number MAX6326UR29+TCT-ND
Quantity Available 1.977
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX6326UR29+T

Description IC MPU/RESET CIRC 2.93V SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6326UR29+TCT

21:40:05 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,77000 21,77
10 20,51000 205,10
25 16,45000 411,25
50 15,61000 780,50
100 14,35000 1.435,00
250 13,65000 3.412,50
500 13,16000 6.580,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6326UR29+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 9,87003
  • Digi-Reel® ? : MAX6326UR29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.977 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback