Add To Favorites
Product Overview
Digi-Key Part Number MAX6325EPA+-ND
Quantity Available 164
Can ship immediately

Factory Stock ?: 450
Manufacturer

Manufacturer Part Number

MAX6325EPA+

Description IC VREF SERIES 2.5V 8DIP
Expanded Description Series, Buried Zener Voltage Reference IC ±0.04% 15mA 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.04%
Temperature Coefficient 1.5ppm/°C
Noise - 0.1Hz to 10Hz 1.5µVp-p
Noise - 10Hz to 10kHz 1.3µVrms
Voltage - Input 8 V ~ 36 V
Current - Supply 3mA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

18:42:29 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 82,04000 82,04
10 78,96000 789,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback