Add To Favorites
Product Overview
Digi-Key Part Number MAX6315US31D3+TCT-ND
Quantity Available 936
Can ship immediately

Factory Stock ?: 37.500
Manufacturer

Manufacturer Part Number

MAX6315US31D3+T

Description IC RESET CIRCUIT 3.08V SOT143-4
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6315US31D3+TCT

10:16:33 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,79000 20,79
10 19,67000 196,70
25 15,68000 392,00
50 14,91000 745,50
100 13,72000 1.372,00
250 13,02000 3.255,00
500 12,60000 6.300,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6315US31D3+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 37.500 - Factory Stock ?
  • Unit Price: 9,45000
  • Digi-Reel® ? : MAX6315US31D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 936 - Immediate
    37.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback